| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142191-75 |
| Connector Type: | Mini-SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142191-75 |
142191-75
| Heilind Number: | AMR142191-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142191-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Mini-SMB Straight Crimp Jack Connector. Designed for RG-179 Belden 179DT cables, this 75 Ohm connector ensures reliable signal transmission. Its brass construction and gold finish guarantee durability and optimal performance in diverse environments. With a bulkhead panel mount feature, installation is secure and seamless. RoHS compliant and operating at temperatures as low as -65°C, this connector is a dependable choice for high-quality RF applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

