| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142193 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142193 |
142193
| Heilind Number: | AMR142193 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142193 |
| ECAD Model: |
Description:
RF Connector SMB Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a 50 Ohm impedance, this connector ensures optimal signal transmission at frequencies up to 4 GHz. Crafted with durable brass and Beryllium Copper contacts, it guarantees reliable performance in a wide temperature range from -65°C to 165°C. With a nickel finish for enhanced durability and RoHS compliance, this plug is a trusted choice for high-frequency applications. Its push-on coupling type and right-angle orientation offer versatility in installation, making it a must-have in your RF Coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

