| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142200 |
| Connector Type: | PCB Terminations |
| Termination Method: | PCB - Through Hole |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| SKU: | AMR142200 |
142200
| Heilind Number: | AMR142200 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142200 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our straight-through hole PCB termination for RG-59 cables. Specifically designed for 20AWG RG-59 DB 75 Ohm cables, this connector ensures reliable performance in a variety of applications. With a maximum operating temperature of 80°C and a minimum operating temperature of -40°C, it guarantees durability in diverse environmental conditions. Crafted from high-quality brass with a gold finish, it not only offers excellent conductivity but also adds a touch of elegance to your setup. RoHS compliant and featuring a 75Ω impedance, it meets industry standards for quality and environmental responsibility. Ideal for use in RF coaxial applications, this connector is a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

