142205

Heilind Number:AMR142205
Manufacturer:Amphenol RF
Manufacturer Number:142205
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142205
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR142205

Detailed Description

Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other compatible cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission, with a durable Beryllium Copper contact material. Operating efficiently in temperatures ranging from -65°C to 165°C, it guarantees reliability in diverse environments. The body, made of high-quality brass and finished with nickel, offers both durability and performance. Ideal for applications requiring a push-on coupling type, this connector is RoHS compliant, meeting environmental standards. Upgrade your RF systems with this essential component, perfect for a wide range of industries.