142206

Heilind Number:AMR142206
Manufacturer:Amphenol RF
Manufacturer Number:142206
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142206
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR142206

Detailed Description

Enhance your RF connectivity with our SMB Right Angle Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Constructed with precision and durability in mind, this 50 Ohm connector features a Beryllium Copper contact material, ensuring optimal performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. The gold-finished brass body not only provides corrosion resistance but also adds a touch of sophistication. Perfect for high-frequency operations up to 4 GHz, its push-on coupling type allows for quick and secure connections. RoHS compliant and meticulously engineered, this connector is a reliable choice for professionals in the field. Elevate your RF setups with this essential component.