| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142207 |
| Connector Type: | PCB Terminations |
| Termination Method: | Cable - Crimp |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Nickel |
| SKU: | AMR142207 |
142207
| Heilind Number: | AMR142207 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142207 |
| ECAD Model: |
Description:
RF Connector PCB Termination Straight Crimp RG-59 20AWG RG-59 DB Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance the connectivity of your RF devices with our RF Connector PCB Termination. Designed for straight crimp attachment to RG-59 cables, this connector ensures secure and reliable signal transmission. With a robust brass body finished in nickel, it offers durability and efficient conductivity. The bulkhead panel mount feature allows for easy integration into various electronic setups. Operating seamlessly in temperatures ranging from -40 °C to 80 °C, it is suitable for a wide range of applications. RoHS compliant, this connector meets stringent environmental standards. Upgrade your RF systems with this high-quality component for optimal performance.

