142208

Heilind Number:AMR142208
Manufacturer:Amphenol RF
Manufacturer Number:142208
ECAD Model:
3D Model

Description:

RF Connector SMZ Straight Crimp Plug Belden 1855A 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142208
Connector Type:SMZ
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142208

Detailed Description

Enhance your RF connectivity with our RF Connector SMZ Straight Crimp Plug. Specifically designed for Belden 1855A 75 Ohm cables, this high-performance plug ensures seamless signal transmission. Crafted with precision, it features a durable brass body with a gold finish, guaranteeing both longevity and optimal conductivity. The Beryllium Copper contact material and 75 Ω impedance further enhance signal integrity, making it ideal for demanding applications. With a wide operating temperature range from -65 °C to 165 °C and a maximum operating frequency of 4 GHz, this connector is suitable for a variety of environments. Its push-on coupling type and straight orientation offer easy and secure installation. RoHS compliant, it meets the highest industry standards for environmental responsibility. Elevate your RF setups with the reliability and performance of our SMZ Straight Crimp Plug.