| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142212 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR142212 |
142212
| Heilind Number: | AMR142212 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142212 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Solder Plug, designed for RG-405 0.086-inch Conformable cables. With a 50 Ohm impedance and operating frequencies of up to 4 GHz, this connector ensures reliable signal transmission in high-frequency applications. Crafted from durable brass with a gold finish, it offers excellent conductivity and corrosion resistance. The solder termination method guarantees secure cable attachment, while the straight orientation allows for easy installation. RoHS compliant and suitable for a wide temperature range from -65 °C to 165 °C, it's a versatile choice for demanding environments. Trust in the quality and performance of this SMB connector for your RF coaxial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

