142214

Heilind Number:AMR142214
Manufacturer:Amphenol RF
Manufacturer Number:142214
ECAD Model:
3D Model

Description:

RF Connector SMB Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142214
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142214

Detailed Description

Enhance your RF connectivity with our SMB Right Angle Solder Plug. Designed for optimal performance, this connector is perfect for RG-405 0.086-inch Conformable cables, ensuring a secure and efficient connection. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it's ideal for high-frequency applications. Crafted with durable Beryllium Copper contacts and a Brass body finished in gold, it guarantees reliable signal transmission. Its right-angle orientation and push-on coupling make installation easy and convenient. Operating smoothly in temperatures ranging from -65°C to 165°C, this connector is a versatile solution for your RF needs. Fully RoHS compliant, it meets stringent environmental standards, making it not just efficient but also environmentally friendly. Upgrade your RF setup with this high-quality SMB connector.