142215

Heilind Number:AMR142215
Manufacturer:Amphenol RF
Manufacturer Number:142215
ECAD Model:
3D Model

Description:

RF Connector SMZ Straight Crimp Plug ATT 735 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142215
Connector Type:SMZ
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142215

Detailed Description

Enhance your RF connectivity with our RF Connector SMZ Straight Crimp Plug. Engineered for optimal performance, this 75 Ohm connector boasts ATT 735 compatibility for seamless integration into your systems. Featuring a durable Brass body with Gold finish, it ensures long-lasting reliability in a wide temperature range from -65 to 165 °C. The Beryllium Copper contact material guarantees excellent conductivity, while the Straight orientation and Push-on coupling type offer easy and secure installations. With a maximum operating frequency of 4 GHz, it's perfect for high-speed applications. RoHS compliant and designed for cable termination via Crimp method, this connector is a must-have for professional RF setups. Elevate your connectivity game with this essential component.