| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142219 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on |
| SKU: | AMR142219 |
142219
| Heilind Number: | AMR142219 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142219 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your RF devices with our SMB Straight Crimp Plug. Designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted with Beryllium Copper contacts and a durable brass body with nickel finish, it guarantees reliable performance even in harsh environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it offers versatility for a wide range of applications. RoHS compliant and boasting a 4 GHz operating frequency, this plug is a high-quality solution for your RF connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

