| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142220 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR142220 |
142220
| Heilind Number: | AMR142220 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142220 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB straight crimp plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. The beryllium copper contact material guarantees reliable performance, while the gold body finish not only adds a touch of elegance but also enhances durability. With a maximum operating frequency of 4 GHz, this plug is perfect for high-speed data transmission requirements. RoHS compliant and featuring a push-on coupling type, it offers both environmental sustainability and ease of use. Upgrade your RF setup with this essential component for seamless connectivity in various applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

