142221-75

Heilind Number:AMR142221-75
Manufacturer:Amphenol RF
Manufacturer Number:142221-75
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Right Angle Crimp Plug ATT 735 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142221-75
Connector Type:Mini-SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142221-75

Detailed Description

Enhance your RF connectivity with our Mini-SMB Right Angle Crimp Plug, ideal for high-performance applications. Designed for ATT 735 cables and boasting a 75 Ohm impedance, this connector ensures reliable signal transmission. Its durable construction features a brass body with a gold finish, while beryllium copper contacts guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -65°C to 165°C, it's versatile and dependable. With a push-on coupling type and cable-crimp termination method, installation is a breeze. Perfect for a variety of RF setups, this connector is a must-have for professionals in the field.