| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142229 |
| Connector Type: | SMB |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142229 |
142229
| Heilind Number: | AMR142229 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142229 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. Featuring a durable brass body with a gold finish, this 50 Ohm connector ensures reliable performance even in demanding environments. The Beryllium Copper contact material guarantees optimal signal transmission, while the straight orientation and Push-on coupling type facilitate easy and secure connections. With an operating frequency of up to 4 GHz and a wide temperature range from -65 °C to 165 °C, this plug is ideal for high-frequency applications. Compliant with RoHS regulations, it is a sustainable choice for your RF coaxial setup. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

