| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142231 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142231 |
142231
| Heilind Number: | AMR142231 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142231 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Crimp Jack connector, designed for optimal performance with RG-178 and RG-196 cables. Featuring a durable Brass construction and a Gold body finish, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 4 GHz, it's perfect for high-speed applications. Its Bulkhead panel mount feature offers convenient installation, while the Push-on coupling type allows for quick and secure connections. RoHS compliant, this connector is not only high-performing but also environmentally friendly. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

