142241

Heilind Number:AMR142241
Manufacturer:Amphenol RF
Manufacturer Number:142241
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Jack RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142241
Connector Type:SMB
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142241

Detailed Description

Enhance your RF connectivity with our SMB Straight Crimp Jack, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector boasts a durable brass construction and a gold body finish for optimal performance. Operating flawlessly in a wide temperature range from -65°C to 165°C, it ensures reliable signal transmission even in extreme conditions. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. The straight orientation and push-on coupling make installation a breeze, while maintaining a secure connection. Elevate your RF setups with this essential component.