142244

Heilind Number:AMR142244
Manufacturer:Amphenol RF
Manufacturer Number:142244
ECAD Model:
3D Model

Description:

SMB Jack to SMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142244
Orientation:Straight
Adapter Type:SMB to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMB
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR142244

Detailed Description

Easily connect two SMB devices with our SMB Jack to SMB Jack Adapter. Designed for seamless signal transmission, this straight adapter boasts a 50 Ohm impedance, ensuring optimal performance in RF applications. Crafted from durable brass with a gold finish, it offers both reliability and corrosion resistance. With a maximum frequency of 4 GHz, it's suitable for high-speed data transfer. RoHS compliant, this adapter is not only efficient but also environmentally friendly. Perfect for use in various industries, it's a versatile and essential component for your connectivity needs.