| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142245 |
| Orientation: | Straight |
| Adapter Type: | SMB to SMB |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | SMB |
| Adapter Side 2: | SMB |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR142245 |
142245
| Heilind Number: | AMR142245 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142245 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMB-compatible devices with our SMB Plug to SMB Plug Adapter. This straight adapter features a 50 Ohm impedance, ensuring efficient signal transmission. Crafted with high-quality brass and nickel finishes, it guarantees durability and reliable performance. Suitable for frequencies up to 4 GHz, it's ideal for various RF coaxial applications. Whether you're in the field or lab, this adapter is a must-have for seamless connectivity.

