142246

Heilind Number:AMR142246
Manufacturer:Amphenol RF
Manufacturer Number:142246
ECAD Model:
3D Model

Description:

SMB Plug to SMB Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142246
Orientation:Straight
Adapter Type:SMB to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMB
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR142246

Detailed Description

Easily connect your RF devices with our SMB Plug to SMB Plug Adapter. This straight adapter features a 50 Ohm impedance, ideal for maintaining signal integrity. Constructed with durable brass and finished in gold, it ensures reliable performance. With a maximum frequency of 4 GHz, it's suitable for high-speed applications. Both ends are equipped with SMB plugs, offering seamless compatibility. RoHS compliant, it meets environmental standards. Perfect for use in various RF coaxial setups, this adapter is a versatile and essential tool for professionals in the field.