142248

Heilind Number:AMR142248
Manufacturer:Amphenol RF
Manufacturer Number:142248
ECAD Model:
3D Model

Description:

SMB Jack to SMB Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142248
Orientation:Right Angle
Adapter Type:SMB to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMB
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR142248

Detailed Description

Easily connect your SMB Jack to SMB Plug with our 50 Ohm Right Angle Adapter. Crafted with high-quality brass and finished in gold, this adapter ensures reliable signal transmission. Suitable for frequencies up to 4 GHz, it's perfect for various RF coaxial applications. With RoHS compliance, you can trust in its environmental friendliness. Whether you're setting up a new system or replacing components, this adapter guarantees seamless connectivity. Explore our range of RF Coaxial Adapters for all your connectivity needs.