| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142250 |
| Orientation: | Straight |
| Adapter Type: | SMB to SMB |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | SMB |
| Adapter Side 2: | SMB |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR142250 |
142250
| Heilind Number: | AMR142250 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142250 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your SMB devices with our SMB Jack to SMB Jack Adapter. This straight bulkhead adapter ensures a secure and stable connection, suitable for 50 Ohm impedance systems. Crafted with durable brass and finished with gold plating, it offers both longevity and high conductivity. With a maximum frequency of 4 GHz, it guarantees reliable performance in RF applications. RoHS compliant, this adapter is not only efficient but also environmentally friendly. Perfect for professionals in need of seamless SMB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

