| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142251 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR142251 |
142251
| Heilind Number: | AMR142251 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142251 |
| ECAD Model: |
Description:
RF Connector SMB Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Right Angle Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables, this 50 Ohm connector ensures reliable performance in diverse applications. Crafted with durable brass and nickel finishes, it can withstand temperatures ranging from -65°C to 165°C. Featuring a convenient push-on coupling, it simplifies installation. With a maximum operating frequency of 4 GHz, this connector is ideal for high-speed data transmission. RoHS compliant, it meets strict environmental standards, making it a sustainable choice. Elevate your RF system with this versatile and robust connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

