| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142256 |
| Connector Type: | PCB Terminations |
| Termination Method: | PCB - Through Hole |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| SKU: | AMR142256 |
142256
| Heilind Number: | AMR142256 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142256 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF signal connections with our high-performance RF Connector PCB Termination. Designed for seamless integration onto circuit boards, this straight-through hole termination is compatible with RG-59 20AWG cables and DB 50 Ohm systems. Crafted from durable brass with a gold finish, it ensures reliable conductivity even in demanding environments. Operating smoothly across a wide temperature range from -40°C to 80°C, it's perfect for various applications. Upgrade your connectivity with this RoHS-compliant connector, ideal for professionals in the electronics industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

