| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142268 |
| Connector Type: | PCB Terminations |
| Termination Method: | PCB - Through Hole |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| SKU: | AMR142268 |
142268
| Heilind Number: | AMR142268 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142268 |
| ECAD Model: |
Description:
RF Connector PCB Termination Right Angle Through Hole RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our high-performance Right Angle Through Hole PCB Termination. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A, and other 50 Ohm cables, this connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it guarantees optimal conductivity and longevity. With a wide operating temperature range of -40°C to 80°C, it is suitable for various environments. Its right-angle orientation and PCB through-hole termination method offer versatile installation options. Rest assured, this RoHS-compliant connector is a top choice for demanding RF applications.

