142270

Heilind Number:AMR142270
Manufacturer:Amphenol RF
Manufacturer Number:142270
ECAD Model:
3D Model

Description:

RF Connector PCB Termination Right Angle Through Hole RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142270
Connector Type:PCB Terminations
Termination Method:PCB - Through Hole
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
SKU:AMR142270

Detailed Description

Easily integrate RF connectivity into your PCB with this Right Angle Through Hole Connector. Designed for RG-178 and RG-196 cables, it ensures seamless termination for optimal signal transmission. Crafted from durable brass with a gold finish, it offers reliable performance even in demanding environments. Operating efficiently between -40 °C and 80 °C, it's suitable for a wide range of applications. Perfect for professionals in the telecommunications, aerospace, and defense industries, this connector is a essential component for your RF setup. Stay connected with ease and precision, with the added convenience of right angle orientation for streamlined PCB layouts.