| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142271 |
| Connector Type: | PCB Terminations |
| Termination Method: | Cable - Crimp |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead |
| Body Finish: | Nickel |
| SKU: | AMR142271 |
142271
| Heilind Number: | AMR142271 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142271 |
| ECAD Model: |
Description:
RF Connector PCB Termination Straight Crimp RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RF Connector PCB Termination. This straight crimp connector is designed for easy installation on RG-58, RG-141, Times, and LMR-195 cables, ensuring a reliable 50 Ohm termination. Its durable brass body with nickel finish guarantees longevity, making it suitable for a wide temperature range from -40°C to 80°C. The bulkhead panel mount feature offers versatility in installation, while the straight orientation allows for streamlined connections. Ideal for various applications requiring high-quality RF coaxial connectors, this termination ensures optimal performance and signal integrity. Elevate your connectivity solutions with this essential component.

