| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142277 |
| Connector Type: | PCB Terminations |
| Termination Method: | Cable - Crimp |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| SKU: | AMR142277 |
142277
| Heilind Number: | AMR142277 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142277 |
| ECAD Model: |
Description:
RF Connector PCB Termination Straight Crimp RG-58 RG-141 Times LMR-195 4-Hole Flange 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our Straight Crimp RF Connector for PCB Termination. Designed for seamless integration, it ensures reliable performance with RG-58, RG-141, Times LMR-195 cables. Engineered for 50 Ohm impedance, this connector boasts a durable brass body with a nickel finish, guaranteeing longevity and signal integrity. Featuring a convenient 4-Hole Flange panel mount, it offers easy installation in various applications. With a wide operating temperature range from -40°C to 80°C, it is suitable for diverse environments. Elevate your RF setups with this high-quality connector, perfect for professional use.

