142284

Heilind Number:AMR142284
Manufacturer:Amphenol RF
Manufacturer Number:142284
ECAD Model:
3D Model

Description:

RF Connector SMZ Straight Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142284
Connector Type:SMZ
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR142284

Detailed Description

Enhance your RF connectivity with our RF Connector, a high-performance solution designed for seamless integration. Featuring a straight crimp plug with RG-179 Belden 179DT compatibility, this connector ensures reliable signal transmission in demanding environments. With a 75 Ohm impedance and operating frequency of up to 4 GHz, it meets the requirements of modern communication systems. Crafted from durable materials like brass and beryllium copper, this connector guarantees longevity and performance. Its straight orientation and push-on coupling type make installation a breeze, while its wide operating temperature range (-65°C to 165°C) allows for versatile use. Trust in the quality and precision of this RF Connector for your connectivity needs.