142286

Heilind Number:AMR142286
Manufacturer:Amphenol RF
Manufacturer Number:142286
ECAD Model:
3D Model

Description:

RF Connector SMZ Right Angle Crimp Plug RG-179 Belden 179DT 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142286
Connector Type:SMZ
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142286

Detailed Description

Enhance your RF connections with our RF Connector, a premium solution for seamless signal transmission. Designed for RG-179 Belden 179DT cables, this right angle crimp plug ensures a secure and efficient connection in any application. Crafted with precision and durability in mind, it features a robust brass body with a gold finish, guaranteeing reliable performance even in harsh environments. The 75 Ohm impedance and 4 Max GHz operating frequency make it suitable for high-speed data transmission. With a beryllium copper contact material, it offers superior conductivity while withstanding temperatures ranging from -65 °C to 165 °C. Whether you're in the field or in the lab, this connector's push-on coupling type and SMZ interface provide easy and versatile connectivity options. Stay ahead in your RF projects with this essential component, ensuring optimal signal integrity and performance every time.