| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142293 |
| Connector Type: | PCB Terminations |
| Termination Method: | PCB - Through Hole |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| SKU: | AMR142293 |
142293
| Heilind Number: | AMR142293 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142293 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance straight PCB termination. Designed for seamless integration into RG-59 20AWG DB 50 Ohm systems, this connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it guarantees longevity and robust performance. With a through-hole termination method, installation is a breeze. Operating smoothly in temperatures ranging from -40°C to 80°C, it's suitable for a variety of environments. RoHS compliant for environmentally conscious practices, this connector is a must-have for your RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

