142300

Heilind Number:AMR142300
Manufacturer:Amphenol RF
Manufacturer Number:142300
ECAD Model:
3D Model

Description:

SMA T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142300
Adapter Type:SMB Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:12.4 GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR142300

Detailed Description

Enhance your connectivity with our SMA T-Shape Adapter, designed for seamless integration in RF systems. Featuring a durable brass body with gold finish, this SMB Tee adapter ensures reliable performance and signal integrity. With an impedance of 50 ohms and a frequency range up to 12.4 GHz, it's ideal for high-frequency applications. The Jack-Plug-Jack configuration offers versatile connectivity options, making it a valuable addition to your RF coaxial setup. Rest assured, this adapter is fully ROHS compliant, meeting stringent environmental standards. Upgrade your network with this essential connector for efficient signal transmission.