| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 142301 |
| Connector Type: | SMB |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR142301 |
142301
| Heilind Number: | AMR142301 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 142301 |
| ECAD Model: |
Description:
RF Connector SMB Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMB Straight Solder Jack. Designed for optimal performance, this connector is ideal for RG-405 0.086-inch cables, boasting a 50 Ohm impedance for seamless signal transmission. Crafted with high-quality brass and featuring a gold body finish, it ensures durability and reliable conductivity even in harsh environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it is suitable for a wide range of applications. The bulkhead design allows for secure rear mount panel installation, making it versatile and convenient to use. RoHS compliant and with a maximum operating frequency of 4 GHz, it meets industry standards for quality and performance. Upgrade your RF systems with this SMB connector for seamless and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

