142311

Heilind Number:AMR142311
Manufacturer:Amphenol RF
Manufacturer Number:142311
ECAD Model:
3D Model

Description:

RF Connector SMB PCB End Launch Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142311
Connector Type:SMB
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142311

Detailed Description

Enhance your RF connectivity with our SMB PCB End Launch Jack, designed for seamless integration on circuit boards. With a durable construction featuring Beryllium Copper contacts and a brass body with gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its straight orientation and push-on coupling make installation a breeze, while supporting high-frequency operations up to 4 GHz. Perfect for a variety of applications, this connector is a versatile choice for professionals in need of top-quality RF solutions. Elevate your connectivity experience with this essential component, available now.