142321

Heilind Number:AMR142321
Manufacturer:Amphenol RF
Manufacturer Number:142321
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142321
Connector Type:SMB
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on
SKU:AMR142321

Detailed Description

Enhance your RF connectivity with our Straight Solder Plug SMB Connector. Designed for optimal performance, this connector is ideal for RG-142 0.141-inch Conformable Times Tflex 402 cables, ensuring seamless signal transmission. Featuring a durable brass body with a gold finish and Beryllium Copper contacts, it guarantees reliable conductivity even in harsh environments. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, it's perfect for high-speed data applications. Its straight orientation and push-on coupling type make installation a breeze. Whether you're in telecommunications, aerospace, or any industry requiring precision RF connections, this SMB connector is RoHS compliant and ready to meet your needs. Operating temperature ranges from -65°C to 165°C, offering versatility in various operating conditions. Upgrade your RF setup with this high-quality connector for seamless performance.