142330

Heilind Number:AMR142330
Manufacturer:Amphenol RF
Manufacturer Number:142330
ECAD Model:
3D Model

Description:

RF Connector SMB Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142330
Connector Type:SMB
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142330

Detailed Description

Enhance your RF connectivity with our SMB Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted from high-quality brass with a gold finish, this connector ensures reliable performance even in demanding environments. With a maximum operating temperature of 165°C and a minimum of -65°C, it offers versatility for a wide range of applications. Its push-on coupling type and straight orientation make installation a breeze, while its 4 GHz operating frequency guarantees optimal signal transmission. Upgrade your RF setup with this essential component.