142335-75

Heilind Number:AMR142335-75
Manufacturer:Amphenol RF
Manufacturer Number:142335-75
ECAD Model:
3D Model

Description:

RF Connector Mini-SMB Straight Crimp Plug RG-59 RG-62 20AWG 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 142335-75
Connector Type:Mini-SMB
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR142335-75

Detailed Description

Easily connect and secure your RF cables with our Mini-SMB Straight Crimp Plug, designed for RG-59 and RG-62 cables. With a rugged construction and reliable performance, this connector is ideal for maintaining signal integrity in 75 Ohm systems. Featuring a gold-plated body and beryllium copper contacts, it ensures optimal conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of environments. Simply crimp the cable for secure termination, making installation quick and hassle-free. Perfect for telecommunications, broadcast, and other RF applications, this connector guarantees efficient signal transmission every time.