145101-01-06.00

Heilind Number:AMR145101-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-06.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-06.00
Overall Length:6 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-06.00

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly, featuring straight plug SMB connectors on both ends. Crafted with precision, it ensures seamless signal transmission over its 6-inch length. The RG-316 cable construction offers optimal performance, while the 50-ohm impedance guarantees compatibility with various devices. Perfect for wire management and data transfer applications, this assembly is a reliable solution for your connectivity needs. Upgrade your setup with ease and experience efficient signal delivery like never before.