145101-01-12.00

Heilind Number:AMR145101-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-12.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-12.00
Overall Length:12 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-12.00

Detailed Description

Enhance your connectivity with this high-quality SMB Straight Plug to SMB Straight Plug cable assembly, meticulously crafted with RG-316 coaxial cable for optimal signal transmission. Measuring 12 inches in length, it offers flexibility in your setup while maintaining a stable 50 Ohm impedance. The durable connectors at each end ensure a secure and reliable connection, making it ideal for various applications. Whether you're in need of precise wire management or seeking to improve your cable assemblies, this RG-316 coaxial cable is a versatile and essential component. Rest assured of its quality, as it complies with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this SMB to SMB cable assembly.