| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 145101-01-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | SMB |
| Connector End 2: | SMB |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMB 50 Ohm to SMB 50 Ohm |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR145101-01-18.00 |
145101-01-18.00
| Heilind Number: | AMR145101-01-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 145101-01-18.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality coaxial cable assembly. Featuring SMB straight plug connectors on both ends, this cable is designed for optimal signal transmission. With an 18-inch length and RG-316 cable type, it offers flexibility for various setups. The 50-ohm impedance ensures reliable performance, while the durable construction guarantees long-lasting use. Perfect for wire management in professional or personal applications, this assembly is a must-have for seamless connectivity.

