145101-01-24.00

Heilind Number:AMR145101-01-24.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-24.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-24.00
Overall Length:24 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-24.00

Detailed Description

Enhance your connectivity with this high-quality SMB Straight Plug to SMB Straight Plug RG-316 Cable Assembly. Measuring 24 inches in length, this 50 Ohm impedance cable is designed for optimal signal transmission. Its RG 316 cable type ensures durability and reliability, while the straight plug connectors on both ends offer seamless compatibility. Whether you're setting up a network or enhancing your existing system, this RoHS-compliant assembly is a dependable choice for your coaxial cable needs. Upgrade with confidence and experience smooth, efficient data transfer with every connection.