145101-01-36.00

Heilind Number:AMR145101-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-36.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-36.00
Overall Length:36 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-36.00

Detailed Description

Enhance your connectivity with this high-quality SMB Straight Plug to SMB Straight Plug RG-316 Cable Assembly. Measuring 36 inches in length, this coaxial cable boasts a 50-ohm impedance, ensuring optimal signal transmission. Constructed with durable RG 316 cable, it offers reliable performance for various applications. Both connector ends feature a straight plug design, guaranteeing a secure and seamless connection. RoHS compliant, this cable assembly aligns with environmental standards. Perfect for wire management, it's a must-have for any setup requiring efficient data transmission. Upgrade your connectivity solution with this essential component.