145101-01-48.00

Heilind Number:AMR145101-01-48.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-48.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-48.00
Overall Length:48 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-48.00

Detailed Description

Enhance your connectivity with this high-quality SMB Straight Plug to SMB Straight Plug RG-316 Cable Assembly. With a generous 48-inch length, this cable ensures flexibility in your setup while maintaining a reliable 50 Ohm impedance for optimal signal transmission. Crafted with RG 316 cable type, it guarantees durability and efficiency, making it perfect for various applications. The straight plug connectors at both ends offer easy and secure connections, while the overall design complies with industry standards for seamless integration. Elevate your wire management with this essential component, a must-have in any setup requiring coaxial cable assemblies.