145101-01-M0.25

Heilind Number:AMR145101-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-M0.25
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-M0.25
Overall Length:9.84 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-M0.25

Detailed Description

Enhance your connectivity with this high-quality RG-316 coaxial cable assembly. Featuring straight plug SMB connectors at both ends, this 250mm cable offers a reliable 50 Ohm impedance for optimal signal transmission. With an overall length of 9.84 inches, it provides flexibility for various setups while ensuring efficient performance. Perfect for wire management in professional and DIY projects, this cable assembly is a must-have for seamless connections in telecommunications, networking, and other applications. Upgrade your setup with this essential component for reliable and high-speed data transfer.