145101-01-M0.50

Heilind Number:AMR145101-01-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-M0.50
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-M0.50
Overall Length:19.69 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-M0.50

Detailed Description

Enhance your coaxial connections with our SMB Straight Plug to SMB Straight Plug RG-316 Cable Assembly. Measuring 500mm in length, this high-quality cable is designed for optimal performance, boasting a 50 Ohm impedance and RG 316 cable type. With straight plug connectors on both ends, it guarantees a secure and stable connection for your applications. Ideal for wire management and various electronic setups, this cable assembly is a reliable choice for ensuring seamless signal transmission. Upgrade your coaxial cable assemblies with this essential component for improved connectivity.