145101-01-M0.75

Heilind Number:AMR145101-01-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-M0.75
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-M0.75
Overall Length:29.53 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-M0.75

Detailed Description

Easily connect two devices with our high-quality SMB Straight Plug to SMB Straight Plug RG-316 Coaxial Cable Assembly. With a generous 750mm length, this cable is perfect for a variety of setups. Designed for optimal performance, it boasts a 50 Ohm impedance and RG 316 cable type, ensuring reliable signal transmission. The straight plug connectors at both ends offer a secure and seamless connection. Ideal for wire management in various applications, this cable assembly is a versatile and essential component for your setup.