145101-01-M1.00

Heilind Number:AMR145101-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-01-M1.00
ECAD Model:
3D Model

Description:

SMB Straight Plug to SMB Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-01-M1.00
Overall Length:39.37 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-01-M1.00

Detailed Description

Enhance your connectivity with this high-quality SMB Straight Plug to SMB Straight Plug Coaxial Cable Assembly. Featuring a durable RG-316 cable with a 1 meter length, it ensures reliable signal transmission over a 50 Ohm impedance. With both connector ends designed as Straight Plugs, it offers seamless compatibility for your networking needs. RoHS compliant and meticulously crafted, this cable assembly guarantees optimal performance and durability for various applications in wire management and connectivity. Elevate your setup with this essential component.