| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 145101-05-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | Mini-SMB |
| Connector End 2: | Mini-SMB |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | Mini-SMB 75 Ohm to Mini-SMB 75 Ohm |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR145101-05-06.00 |
145101-05-06.00
| Heilind Number: | AMR145101-05-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 145101-05-06.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal transmission with this Mini-SMB to Mini-SMB straight plug cable assembly. Measuring 6 inches in length, it is crafted from high-quality RG-179 cable for optimal performance. With a 75 Ohm impedance, it ensures clear and efficient data transfer. The straight plug connectors on both ends offer a secure and reliable connection. Perfect for various applications, this cable assembly is a versatile and essential tool for your wire management needs.

