145101-05-12.00

Heilind Number:AMR145101-05-12.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-05-12.00
ECAD Model:
3D Model

Description:

Mini-SMB Straight Plug to Mini-SMB Straight Plug RG-179 12 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-05-12.00
Overall Length:12 in
Connector End 1:Mini-SMB
Connector End 2:Mini-SMB
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:Mini-SMB 75 Ohm to Mini-SMB 75 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-05-12.00

Detailed Description

Enhance your connectivity with this Mini-SMB Straight Plug to Mini-SMB Straight Plug RG-179 cable assembly. Measuring 12 inches in length, it's designed for optimal signal transmission in 75 Ohm systems. The high-quality RG-179 cable type ensures reliable performance, making it ideal for various applications. With straight plug connectors on both ends, it offers a secure and seamless connection. Perfect for wire management and coaxial cable assemblies, this versatile product is a must-have for your setup. Upgrade your network with this Mini-SMB 75 Ohm to Mini-SMB 75 Ohm cable assembly and experience enhanced performance and efficiency.