| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 145101-05-18.00 |
| Overall Length: | 18 in |
| Connector End 1: | Mini-SMB |
| Connector End 2: | Mini-SMB |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | Mini-SMB 75 Ohm to Mini-SMB 75 Ohm |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR145101-05-18.00 |
145101-05-18.00
| Heilind Number: | AMR145101-05-18.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 145101-05-18.00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this Mini-SMB Straight Plug to Mini-SMB Straight Plug cable assembly. Measuring 18 inches in length and engineered with RG-179 cable, this high-quality component ensures optimal signal transmission in 75 Ohm systems. The straight plug design on both connector ends guarantees a secure and reliable connection. Perfect for various applications, this cable assembly is a versatile solution for your wire management needs.

