145101-05-24.00

Heilind Number:AMR145101-05-24.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-05-24.00
ECAD Model:
3D Model

Description:

Mini-SMB Straight Plug to Mini-SMB Straight Plug RG-179 24 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-05-24.00
Overall Length:24 in
Connector End 1:Mini-SMB
Connector End 2:Mini-SMB
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:Mini-SMB 75 Ohm to Mini-SMB 75 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-05-24.00

Detailed Description

Elevate your signal transmission with this high-quality Mini-SMB Straight Plug to Mini-SMB Straight Plug cable assembly. Measuring 24 inches in length, it's designed for optimal connectivity in a variety of applications. Constructed with RG-179 cable, this 75 Ohm impedance cable ensures reliable performance. With Mini-SMB connectors on both ends, it offers seamless compatibility and easy installation. Perfect for wire management and coaxial cable assemblies, this essential component guarantees efficient and secure connections. Upgrade your setup with this dependable solution for all your connectivity needs.